395-031-558-604

Heilind Number:EDA395-031-558-604
Manufacturer:EDAC
Manufacturer Number:395-031-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-604

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector in sleek black. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in various applications. Featuring 31 positions in a single row, it offers ample connectivity options with a pitch of .1 inches. The copper alloy contact material ensures reliable and efficient transmission. Designed for optimal space utilization, its right-angle mount orientation is perfect for compact setups. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this high-performance connector.