395-031-558-607

Heilind Number:EDA395-031-558-607
Manufacturer:EDAC
Manufacturer Number:395-031-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-607

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while meeting stringent safety standards. The copper alloy contact material guarantees reliable performance, with a 3A amperage supporting efficient power transmission. Boasting 31 positions in a single row configuration, this connector facilitates intricate circuit setups with ease. Its right-angle mount orientation and 0.1-inch pitch allow for versatile installation, while the -40 to 105 °C operating temperature range ensures functionality in diverse environments. Ideal for demanding applications, this connector is a crucial component for high-performance PCB assemblies.