395-031-559-101

Heilind Number:EDA395-031-559-101
Manufacturer:EDAC
Manufacturer Number:395-031-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration, it features 31 positions with a single row layout and a pitch of .1 inch, ensuring precise connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your PCB connections with this essential component.