395-031-559-102

Heilind Number:EDA395-031-559-102
Manufacturer:EDAC
Manufacturer Number:395-031-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-559-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a right-angle mount orientation, it facilitates effortless installation onto circuit boards. The copper alloy contact material ensures reliable conductivity, while the 31 positions allow for ample connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for board-to-board and card edge applications, it offers a pitch of .1 in and row spacing of .2 in, making it a versatile solution for your connectivity needs.