395-031-559-158

Heilind Number:EDA395-031-559-158
Manufacturer:EDAC
Manufacturer Number:395-031-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions and a single row layout, ensuring optimal functionality for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. Engineered for versatility, it boasts a Right Angle mount orientation, making it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Elevate your connectivity solutions with this essential component.