395-031-559-404

Heilind Number:EDA395-031-559-404
Manufacturer:EDAC
Manufacturer Number:395-031-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-559-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector features 31 positions for optimal connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable performance in any application. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing save valuable board space. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB design with this essential component.