395-031-559-412

Heilind Number:EDA395-031-559-412
Manufacturer:EDAC
Manufacturer Number:395-031-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-559-412

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring optimal performance for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connectivity with this essential component.