395-031-559-458

Heilind Number:EDA395-031-559-458
Manufacturer:EDAC
Manufacturer Number:395-031-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-559-458

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts 31 positions and a sleek black housing crafted from UL 94V-0 thermoplastic polyester for optimal durability. Its right-angle mount orientation and compact pitch of .1 inch ensure efficient space utilization, making it ideal for various electronic applications. Crafted with precision, it features copper alloy contacts for reliable conductivity even in harsh environments. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance in both extreme cold and heat. Upgrade your connection solutions with this essential component.