395-031-559-488

Heilind Number:EDA395-031-559-488
Manufacturer:EDAC
Manufacturer Number:395-031-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-559-488

Detailed Description

Enhance connectivity within your PCB assemblies with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. With a single row design and a total of 31 positions, this connector offers seamless integration for your electronic components. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB setups with this essential connector for enhanced functionality and performance.