395-032-520-101

Heilind Number:EDA395-032-520-101
Manufacturer:EDAC
Manufacturer Number:395-032-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-101

Detailed Description

Enhance connectivity in your electronic devices with this Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row layout, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable and stable connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and pitch of .1 inch offer easy installation on your PCB. Upgrade your electronic assemblies with this high-quality connector for optimal performance and longevity.