395-032-520-102

Heilind Number:EDA395-032-520-102
Manufacturer:EDAC
Manufacturer Number:395-032-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts 32 positions with a single row layout, ensuring efficient signal transmission between PCBs. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-term stability and conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.