395-032-520-103

Heilind Number:EDA395-032-520-103
Manufacturer:EDAC
Manufacturer Number:395-032-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-103

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. With 32 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and efficiency in a compact design. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and .1-inch pitch make for easy installation. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component.