395-032-520-104

Heilind Number:EDA395-032-520-104
Manufacturer:EDAC
Manufacturer Number:395-032-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for reliable connections. The black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various electronic applications. Trust in this connector for optimal performance and seamless board-to-board connections.