395-032-520-108

Heilind Number:EDA395-032-520-108
Manufacturer:EDAC
Manufacturer Number:395-032-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 32 positions and a single row design, it ensures seamless and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Choose this connector for your projects and experience reliable and stable connections.