395-032-520-188

Heilind Number:EDA395-032-520-188
Manufacturer:EDAC
Manufacturer Number:395-032-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-188

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 32 positions, perfect for efficient data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliability in any application. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.