395-032-520-201

Heilind Number:EDA395-032-520-201
Manufacturer:EDAC
Manufacturer Number:395-032-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-201

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is engineered for optimal functionality, with 32 positions and 2 rows for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure fit for your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.