395-032-520-203

Heilind Number:EDA395-032-520-203
Manufacturer:EDAC
Manufacturer Number:395-032-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 32 positions in a straight mount orientation, with a pitch of .1 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transfer. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its dual-row design with a row spacing of .2 inches offers versatility in PCB layout. Trust in its quality and durability for your connectivity needs.