395-032-520-204

Heilind Number:EDA395-032-520-204
Manufacturer:EDAC
Manufacturer Number:395-032-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-204

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe power transmission. Featuring two rows of 32 copper alloy contacts, spaced at .1in pitch and .2in row spacing, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB connections with this robust and versatile connector.