395-032-520-212

Heilind Number:EDA395-032-520-212
Manufacturer:EDAC
Manufacturer Number:395-032-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions across 2 rows, ensuring optimal performance for your electronic applications. Crafted with precision, it boasts copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure connectivity. Its straight mount orientation and black color add to its versatility, while an amperage of 3A and an operating temperature range of -40 to 105 °C make it suitable for a wide range of uses. Trust in our connector to meet your connectivity needs with efficiency and precision.