395-032-520-258

Heilind Number:EDA395-032-520-258
Manufacturer:EDAC
Manufacturer Number:395-032-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-258

Detailed Description

Enhance connectivity within your electronic devices with this 32-position black PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a range of environments. The straight mount orientation and 0.1-inch pitch offer seamless integration onto your circuit board, while the dual-row design allows for efficient data transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-power applications. Trust in its quality and precision for your connectivity needs.