395-032-520-288

Heilind Number:EDA395-032-520-288
Manufacturer:EDAC
Manufacturer Number:395-032-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 32 positions each, ensuring reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a 3A amperage and copper alloy contacts, it guarantees efficient power delivery. Its .1-inch pitch and .2-inch row spacing enable precise connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality construction and optimize your electronic setups effortlessly.