395-032-520-403

Heilind Number:EDA395-032-520-403
Manufacturer:EDAC
Manufacturer Number:395-032-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-403

Detailed Description

Enhance connectivity in your electronic designs with this high-performance 32-position Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation, installation is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Trust in its quality and efficiency to optimize your board-to-board connections.