395-032-520-407

Heilind Number:EDA395-032-520-407
Manufacturer:EDAC
Manufacturer Number:395-032-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. With 32 positions in a single row and a compact .1-inch pitch, this connector ensures precision and efficiency in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing offer versatility in installation, making it a must-have component for your circuitry projects. Elevate your connectivity game with this high-quality connector, a standout choice in the realm of electronic components.