395-032-520-412

Heilind Number:EDA395-032-520-412
Manufacturer:EDAC
Manufacturer Number:395-032-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a black UL 94V-0 thermoplastic polyester housing, guaranteeing durability and safety. The contact material, made of copper alloy, provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it offers flexibility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Elevate your connectivity experience with this essential component.