395-032-520-502

Heilind Number:EDA395-032-520-502
Manufacturer:EDAC
Manufacturer Number:395-032-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-502

Detailed Description

Enhance your PCB connectivity with our sleek black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in all applications. With two rows of high-quality Copper Alloy contacts, each spaced at a precise pitch of .1 inches and .2 inches between rows, you can achieve seamless data and power transmission. The 32 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industries and environments. Upgrade your connectivity solutions with this essential component.