395-032-520-504

Heilind Number:EDA395-032-520-504
Manufacturer:EDAC
Manufacturer Number:395-032-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-504

Detailed Description

Enhance connectivity within your electronic devices with our two-row card edge connector. Designed for efficiency and reliability, this connector features 32 positions for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Install with ease using the straight mount orientation for seamless integration onto PCBs. Upgrade your connectivity solutions with this high-performance board-to-board connector.