395-032-520-507

Heilind Number:EDA395-032-520-507
Manufacturer:EDAC
Manufacturer Number:395-032-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance 32-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and two rows for efficient signal transfer, this connector offers optimal performance in a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Upgrade your PCB setup with this essential component for streamlined connectivity and enhanced functionality.