395-032-520-508

Heilind Number:EDA395-032-520-508
Manufacturer:EDAC
Manufacturer Number:395-032-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-508

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-to-Board PCB Connector. Designed for seamless integration, this component features two rows with a total of 32 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient performance. Its straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.