395-032-520-512

Heilind Number:EDA395-032-520-512
Manufacturer:EDAC
Manufacturer Number:395-032-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a pitch of .1 inch and 32 positions spread over 2 rows, it allows for efficient data transfer. The black connector, with a straight mount orientation, offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust this connector to optimize the functionality of your PCB assembly.