395-032-520-588

Heilind Number:EDA395-032-520-588
Manufacturer:EDAC
Manufacturer Number:395-032-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-588

Detailed Description

Enhance connectivity within your circuit boards with this versatile board-to-board PCB connector. Featuring two rows and 32 positions, it offers ample room for efficient signal transmission. The straight mount orientation and black housing, made of UL 94V-0 thermoplastic polyester, ensure secure and reliable performance. Crafted with copper alloy contacts, it guarantees high conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this durable and efficient connector.