395-032-520-602

Heilind Number:EDA395-032-520-602
Manufacturer:EDAC
Manufacturer Number:395-032-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-602

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both style and reliability. Featuring 32 positions and a single row configuration, it offers seamless integration for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's performance and functionality with this advanced connector.