395-032-520-604

Heilind Number:EDA395-032-520-604
Manufacturer:EDAC
Manufacturer Number:395-032-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 32 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers superb conductivity for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for professional or personal use, this Card Edge Connector in sleek black color, with a straight mount orientation, is a versatile and reliable solution for your PCB connectivity needs.