395-032-520-607

Heilind Number:EDA395-032-520-607
Manufacturer:EDAC
Manufacturer Number:395-032-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-607

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 32 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. Its straight mount orientation and .2-inch row spacing make for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Perfect for various applications, it's a must-have component for any project requiring efficient board-to-board connections.