395-032-520-608

Heilind Number:EDA395-032-520-608
Manufacturer:EDAC
Manufacturer Number:395-032-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features 32 positions in a single row, ensuring seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only offers reliable insulation but also adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inches, it guarantees a perfect fit for your circuit board. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.