395-032-520-658

Heilind Number:EDA395-032-520-658
Manufacturer:EDAC
Manufacturer Number:395-032-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-658

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 32 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance, while the Copper Alloy contact material provides excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this reliable and efficient component. Available in classic Black color.