395-032-520-678

Heilind Number:EDA395-032-520-678
Manufacturer:EDAC
Manufacturer Number:395-032-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-678

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inch, ensuring precise alignment on your PCB. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application, while the copper alloy contacts provide reliable conductivity. With a low amperage rating of 3A, it's ideal for various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both commercial and industrial use. Its straight mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile solution for your connectivity needs. Upgrade your PCB design with this high-performance connector, a must-have in any engineer's toolkit.