395-032-520-802

Heilind Number:EDA395-032-520-802
Manufacturer:EDAC
Manufacturer Number:395-032-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-802

Detailed Description

Elevate your connectivity with our high-performance Card Edge Connector, engineered for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic setup. Featuring two rows and 32 positions, it offers ample space for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a 3A amperage and a pitch of .1 inches, this connector is optimized for power and data applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.