395-032-520-803

Heilind Number:EDA395-032-520-803
Manufacturer:EDAC
Manufacturer Number:395-032-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-803

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 copper alloy contacts, it offers reliable signal transmission at a pitch of .1 inches. The straight mount orientation makes it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for industrial or commercial applications, this connector is a versatile solution for your PCB connectivity needs.