395-032-520-807

Heilind Number:EDA395-032-520-807
Manufacturer:EDAC
Manufacturer Number:395-032-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 32 positions spread across two rows, allowing for seamless communication between boards. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and reliable insulation. Each contact is made from durable Copper Alloy, guaranteeing secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of environments and applications. Its straight mount orientation and sturdy construction make it ideal for professional PCB assembly, delivering consistent performance and longevity. Upgrade your board-to-board connections with this essential component.