395-032-520-808

Heilind Number:EDA395-032-520-808
Manufacturer:EDAC
Manufacturer Number:395-032-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-520-808

Detailed Description

Enhance your PCB connections with our sleek and reliable Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows of 32 positions each, ensuring seamless and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only provides a professional finish but also guarantees safety and compliance with industry standards. Crafted with copper alloy contacts, this connector offers optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade to the best in connectivity with our Board To Board PCB Connector.