395-032-521-107

Heilind Number:EDA395-032-521-107
Manufacturer:EDAC
Manufacturer Number:395-032-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity and longevity. The straight mount orientation offers easy installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications, making it a must-have in your toolkit. Upgrade your connectivity solutions today.