395-032-521-112

Heilind Number:EDA395-032-521-112
Manufacturer:EDAC
Manufacturer Number:395-032-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-112

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in a variety of applications, this connector features 32 positions in a single row, ensuring efficient and reliable data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both indoor and outdoor use. Trust in our connector to optimize your PCB connections with its straight mount orientation and sleek black design. Upgrade your setup today with this essential component for seamless performance.