395-032-521-178

Heilind Number:EDA395-032-521-178
Manufacturer:EDAC
Manufacturer Number:395-032-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. Engineered with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ideal for compact layouts. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation, installation is a breeze. The contact material, Copper Alloy, provides reliable conductivity, while the operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your electronics with this essential connector, perfect for a wide range of applications.