395-032-521-203

Heilind Number:EDA395-032-521-203
Manufacturer:EDAC
Manufacturer Number:395-032-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-To-Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 32 positions, it offers ample space for seamless PCB integration. The straight mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your system with this essential component for efficient data transfer and functionality.