395-032-521-207

Heilind Number:EDA395-032-521-207
Manufacturer:EDAC
Manufacturer Number:395-032-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-207

Detailed Description

Enhance your circuit board connections with our high-performance Black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. With 32 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your PCB layouts. The straight mount orientation and durable construction make it ideal for various industrial applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.