395-032-521-278

Heilind Number:EDA395-032-521-278
Manufacturer:EDAC
Manufacturer Number:395-032-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-278

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 32 positions across two rows, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Trust in our connector to deliver optimal performance and streamline your PCB connections.