395-032-521-288

Heilind Number:EDA395-032-521-288
Manufacturer:EDAC
Manufacturer Number:395-032-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-288

Detailed Description

Introducing our Board-To-Board PCB Connector, an essential component for seamless and secure electronic connections. This connector features a sleek black design, crafted with durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers optimal connectivity with a pitch of .1 inch and row spacing of .2 inches. Boasting 32 positions, it ensures ample room for multiple connections. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Trust in this essential connector for your connectivity needs.