395-032-521-402

Heilind Number:EDA395-032-521-402
Manufacturer:EDAC
Manufacturer Number:395-032-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts 32 positions in a single row, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. The contact material, Copper Alloy, ensures optimal conductivity, while the .1" pitch and .2" row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.