395-032-521-403

Heilind Number:EDA395-032-521-403
Manufacturer:EDAC
Manufacturer Number:395-032-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-403

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 32-position connector boasts a single-row layout with a pitch of .1 inches, ensuring optimal space utilization on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. The housing material is not only durable but also eco-friendly, meeting stringent industry standards. Each contact point is meticulously engineered from high-grade Copper Alloy for efficient power transmission. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Elevate your connectivity solutions with this essential component for electronic devices.