395-032-521-407

Heilind Number:EDA395-032-521-407
Manufacturer:EDAC
Manufacturer Number:395-032-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge 32-position card edge connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer convenience in installation, making it a must-have component for your electronic projects. Upgrade to our high-quality card edge connector and experience efficient and secure PCB connections like never before.